CAGTH400LL053-3FT

PolyPhaser
44-CAGTH400LL053-3FT
CAGTH400LL053-3FT

Mfr.:

Description:
RF Cable Assemblies 3 FT Type N to Type N F/F Bulkhead Lightning Protector 400 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,52 € 58,52 €
51,94 € 519,40 €
49,95 € 1.248,75 €
48,28 € 2.414,00 €
45,61 € 4.561,00 €
42,86 € 10.715,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
N
Socket (Female)
Straight
N
Socket (Female)
Bulkhead
914.4 mm (36 in)
50 Ohms
5.8 GHz
LMR-400
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Phosphor Bronze
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 223,621 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8535400000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER