CA240LL018-3FT

PolyPhaser
44-CA240LL018-3FT
CA240LL018-3FT

Mfr.:

Description:
RF Cable Assemblies 3 FT 7/16 to 7/16 M/M 240 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,51 € 59,51 €
52,83 € 528,30 €
50,79 € 1.269,75 €
49,10 € 2.455,00 €
46,39 € 4.639,00 €
43,59 € 10.897,50 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
Brand: PolyPhaser
Cable Length: 914.4 mm (36 in)
Cable Type: LMR-240
Connector A Body Style: Straight
Connector A Gender: Plug (Male)
Connector A Polarity: Normal
Connector A Series: 7/16
Connector B Body Style: Straight
Connector B Gender: Plug (Male)
Connector B Polarity: Normal
Connector B Series: 7/16
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Impedance: 50 Ohms
Jacket Colour: Black
Maximum Frequency: 5.8 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 195,045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER