CA195LL041-25FT

PolyPhaser
44-CA195LL041-25FT
CA195LL041-25FT

Mfr.:

Description:
RF Cable Assemblies 25 FT UHF to UHF M/F 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,52 € 32,52 €
27,98 € 279,80 €
26,76 € 669,00 €
25,90 € 1.295,00 €
25,03 € 2.503,00 €
23,66 € 5.915,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
UHF
Plug (Male)
Straight
UHF
Socket (Female)
Straight
7.62 m (25 ft)
50 Ohms
1 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 286,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER