CA195LL034-100FT

PolyPhaser
44-CA195LL034-100FT
CA195LL034-100FT

Mfr.:

Description:
RF Cable Assemblies 100 FT 7/16 to 7/16 M/F Bulkhead 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,90 € 173,90 €
149,07 € 1.490,70 €
143,72 € 3.593,00 €
138,06 € 6.903,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
7/16
Plug (Male)
Straight
7/16
Socket (Female)
Bulkhead
30.48 m (100 ft)
50 Ohms
5.8 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper, Brass
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,193 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER