CA195LL032-3FT

PolyPhaser
44-CA195LL032-3FT
CA195LL032-3FT

Mfr.:

Description:
RF Cable Assemblies 3 FT 7/16 to 7/16 M/M 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,91 € 43,91 €
37,50 € 375,00 €
36,06 € 901,50 €
34,86 € 1.743,00 €
32,94 € 3.294,00 €
30,95 € 7.737,50 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
7/16
Plug (Male)
Straight
7/16
Plug (Male)
Straight
914.4 mm (36 in)
50 Ohms
5.8 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 249,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER