CA195LL031-100FT

PolyPhaser
44-CA195LL031-100FT
CA195LL031-100FT

Mfr.:

Description:
RF Cable Assemblies 100 FT Type N to Type N M/M Right Angle 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,90 € 120,90 €
110,96 € 1.109,60 €
106,68 € 2.667,00 €
103,12 € 5.156,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
N
Plug (Male)
Straight
N
Plug (Male)
Right Angle
30.48 m (100 ft)
50 Ohms
5.8 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1,030 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
POLYPHASER