CA195LL030-25FT

PolyPhaser
44-CA195LL030-25FT
CA195LL030-25FT

Mfr.:

Description:
RF Cable Assemblies 25 FT Type N to Type N M/F Bulkhead 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,42 € 47,42 €
40,50 € 405,00 €
38,94 € 973,50 €
37,64 € 1.882,00 €
35,56 € 3.556,00 €
33,42 € 8.355,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
N
Plug (Male)
Straight
N
Socket (Female)
Bulkhead
7.62 m (25 ft)
50 Ohms
5.8 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Frequency: DC
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 310,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER