CA195LL028-1M

PolyPhaser
44-CA195LL028-1M
CA195LL028-1M

Mfr.:

Description:
RF Cable Assemblies 1 M Type N to Type N M/M 195 Series Low Loss Cable Jumper

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,63 € 19,63 €
16,68 € 166,80 €
15,43 € 385,75 €
14,89 € 744,50 €
14,39 € 1.439,00 €
13,60 € 3.400,00 €
12,78 € 6.390,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: RF Cable Assemblies
N
Plug (Male)
Straight
N
Plug (Male)
Straight
1 m (3.281 ft)
50 Ohms
5.8 GHz
LMR-195
Black
Brand: PolyPhaser
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 93,847 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FEATURED PRODUCTS
POLYPHASER