108-1019A

PolyPhaser
44-108-1019A
108-1019A

Mfr.:

Description:
Connectorised Surge Protectors Coaxial RF Surge Protector Kit, BGXZ-60NFNM-AS, Hardware Kit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,50 € 165,50 €
158,50 € 1.585,00 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
RoHS:  
Connector
Connector
5 MHz to 400 MHz
- 60 V
4 A
GPS, WiFi
- 50 C
+ 85 C
Brand: PolyPhaser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 711,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99