098-1013G-A

PolyPhaser
44-098-1013G-A
098-1013G-A

Mfr.:

Description:
Connectorised Surge Protectors Type N F/F Bulkhead Coaxial RF Surge Protector, 10MHz - 1GHz, DC Block, 100W, 120uJ, 20kA, Blocking Cap, Hole Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 6/5/2026
5
Expected 6/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,75 € 94,75 €
89,86 € 898,60 €

Product Attribute Attribute Value Select Attribute
PolyPhaser
Product Category: Connectorised Surge Protectors
N
Connector
Connector
10 MHz to 1 GHz
48 V
2 A
HF, UHF and VHF Radios, Industrial, Ham Radios
- 40 C
+ 85 C
Brand: PolyPhaser
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Unit Weight: 158,757 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.