TCD4025-19.20M

Pletronics Inc.
959-TCD4025-19.2
TCD4025-19.20M

Mfr.:

Description:
TCXO Oscillators 19.2MHz 3.3V 0.1ppm 0-70dc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
10,89 € 1.089,00 €
10,80 € 5.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: TCXO Oscillators
RoHS:  
TCVCXO
19.2 MHz
2 PPM
10 pF
2.7 V
3.5 V
Sine Wave
SMD/SMT
0 C
+ 70 C
5 mm
3.2 mm
1.5 mm
TCD4
Reel
Brand: Pletronics Inc.
Mounting Style: SMD/SMT
Factory Pack Quantity: 100
Subcategory: Oscillators
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8542311000
MXHTS:
8541600100
ECCN:
EAR99