SM4445TV-48.0M

Pletronics Inc.
959-SM4445TV-48.0M
SM4445TV-48.0M

Mfr.:

Description:
Standard Clock Oscillators CMOS 2.5X3.2 OSC 50PPM 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.240

Stock:
2.240 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
1,11 € 11,10 €
1,05 € 26,25 €
0,99 € 99,00 €
Full Reel (Order in multiples of 250)
0,841 € 210,25 €
0,819 € 819,00 €
0,764 € 1.910,00 €
0,724 € 3.620,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
48 MHz
50 PPM
2.97 V
3.63 V
CMOS
SMD/SMT
- 10 C
+ 70 C
SM44T V
Reel
Cut Tape
MouseReel
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8532290040