SM13T-20-25.0M-50H1GG

Pletronics Inc.
959-SM13T2025.050HGG
SM13T-20-25.0M-50H1GG

Mfr.:

Description:
Crystals 25MHz 50ppm -20+70DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,88 € 880,00 €
0,84 € 4.200,00 €

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Crystals
RoHS:  
25 MHz
20 pF
50 PPM
50 PPM
7 mm x 5 mm
- 40 C
+ 125 C
SMD/SMT
40 Ohms
100 uW
7 mm
5 mm
1.1 mm
SM13T
Reel
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature Crystal
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99