SM10T-18-48.0M-30GGK

Pletronics Inc.
959-SM10T18-48-30GGK
SM10T-18-48.0M-30GGK

Mfr.:

Description:
Crystals 48MHz +/-30ppm -20C - 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,855 € 0,86 €
0,734 € 7,34 €
0,698 € 17,45 €
0,634 € 63,40 €
0,588 € 147,00 €
0,499 € 499,00 €
0,483 € 2.415,00 €

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Crystals
RoHS:  
48 MHz
18 pF
30 PPM
30 PPM
3.2 mm x 2.5 mm
- 20 C
+ 85 C
SMD/SMT
50 Ohms
100 uW
3.2 mm
2.5 mm
0.7 mm
SM10T
Cut Tape
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Miniature SMD Crystal
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99