QM4444LEX-100.0M

Pletronics Inc.
959-QM4444LEX-100.0M
QM4444LEX-100.0M

Mfr.:

Description:
Standard Clock Oscillators Standard Clock Oscillator;3.2x2.5mm; 25ppm; -40to+85; 1.8V; 100.0M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
2,28 € 22,80 €
2,18 € 109,00 €
2,09 € 209,00 €
1,97 € 492,50 €
1,92 € 960,00 €
1,91 € 1.910,00 €
1,70 € 4.250,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
LCC-4
100 MHz
25 PPM
15 pF
1.71 V
1.89 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.95 mm (0.037 in)
QM44L
Cut Tape
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

PRONTO CMOS Clock Oscillators

Pletronics Inc. PRONTO CMOS Clock Oscillators offer low jitter and a nominal supply voltage of 1.8V, 2.5V, or 3.3V with an enable/disable function for low standby power. These fundamental crystals feature a frequency range of 1MHz to 200MHz (1MHz to 125MHz at 1.8V) in a compact LCC ceramic package. Pletronics PRONTO oscillators have a standard operating temperature range of -10°C to +70°C and a CMOS output that can interface with TTL devices. Typical applications include driving FPGAs, digital videos, Ethernet, GbE, medical, test and measurement, and more.