QM2245LCV-106.25M

Pletronics Inc.
959-QM2245LCV106.25M
QM2245LCV-106.25M

Mfr.:

Description:
Standard Clock Oscillators Standard Clock Oscillator; 2.0x1.6mm; 50ppm; -20to+70; 3.3V, 106.25M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,69 € 26,90 €
2,27 € 113,50 €
2,20 € 220,00 €
2,01 € 502,50 €
1,98 € 990,00 €
1,90 € 1.900,00 €
1,77 € 4.425,00 €
1,70 € 8.500,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
LCC-4
106.25 MHz
50 PPM
15 pF
3.135 V
3.465 V
CMOS
SMD/SMT
- 20 C
+ 70 C
2.05 mm (0.081 in)
1.65 mm (0.065 in)
0.75 mm (0.03 in)
QM22L
Cut Tape
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 50
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

PRONTO CMOS Clock Oscillators

Pletronics Inc. PRONTO CMOS Clock Oscillators offer low jitter and a nominal supply voltage of 1.8V, 2.5V, or 3.3V with an enable/disable function for low standby power. These fundamental crystals feature a frequency range of 1MHz to 200MHz (1MHz to 125MHz at 1.8V) in a compact LCC ceramic package. Pletronics PRONTO oscillators have a standard operating temperature range of -10°C to +70°C and a CMOS output that can interface with TTL devices. Typical applications include driving FPGAs, digital videos, Ethernet, GbE, medical, test and measurement, and more.