PE7745JEV-156.25M

Pletronics Inc.
959-PE7745JEV-156.25
PE7745JEV-156.25M

Mfr.:

Description:
Standard Clock Oscillators 156.25MHz LVPECL Ultra Low Jitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,45 € 1.112,50 €
4,31 € 4.310,00 €
4,17 € 10.425,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
156.25 MHz
50 PPM
2.97 V
3.63 V
PECL
SMD/SMT
PE77J V
Reel
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

J Series Clock Oscillators

Pletronics Inc. J Series Clock Oscillators are quartz crystal-controlled precision square wave generators. These clock oscillators provide low jitter and improved phase noise performance. The J series oscillators come with the Enable/Disable function on pad 1 and the Disable function, which includes low standby power mode. These clock oscillators employ fundamental and 3rd overtone crystals. The Pletronics HC77J oscillators offer HCSL output, while the LV44J, LV55J, and LV77J oscillators offer LVDS output. The PE77J oscillators provide PECL output.