PE5545JEV-150.0M

Pletronics Inc.
959-PE5545JEV-150.0
PE5545JEV-150.0M

Mfr.:

Description:
Standard Clock Oscillators 150MHz 3.3Volt LVPECL 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
6,50 € 1.625,00 €
6,33 € 6.330,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
150 MHz
50 PPM
2.97 V
3.63 V
PECL
SMD/SMT
PE55J V
Reel
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99