OSN4001-10.0M

Pletronics Inc.
959-OSN4001-10.0M
OSN4001-10.0M

Mfr.:

Description:
OCXO Oscillators 20ppb -40+85C OCXO HCMOS 10MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,30 € 52,30 €
45,25 € 452,50 €

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: OCXO Oscillators
RoHS:  
OCXO
OSN-4
10 MHz
20 PPB
3.14 V
3.47 V
SMD/SMT
- 40 C
+ 85 C
9.7 mm
7.5 mm
4.1 mm
OSN4
Bulk
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 350 mA
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8541600060
ECCN:
EAR99

OSN4 Miniaturized OCXOs

Pletronics OSN4 Miniaturized Oven-Controlled Crystal Oscillators (OCXOs) combine a miniature footprint with high stability, supporting packet-based timing. Pletronics OSN4 OCXOs measure 9mm x 7mm, meaning the series can meet the diverse requirements found in high-speed data communication applications. OSN4 features a 3.3V nominal supply voltage and a 10MHz to 40MHz frequency range and comes in a 4-pad surface-mount (SMD) package.