HC5545DEV-100.0M

Pletronics Inc.
959-HC5545DEV-100.0M
HC5545DEV-100.0M

Mfr.:

Description:
Standard Clock Oscillators 100MHz 3.3V +/-50ppm -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
3,36 € 840,00 €
3,25 € 3.250,00 €
3,03 € 7.575,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
100 MHz
50 PPM
2.97 V
3.63 V
HCSL
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.35 mm (0.053 in)
HC55D V
Reel
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99