GT11006-16.384M

Pletronics Inc.
959-GT11006-16.384M
GT11006-16.384M

Mfr.:

Description:
TCXO Oscillators 16.384MHz 3.3Volt GPS 1574MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
432,89 € 432,89 €
390,54 € 3.905,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
Pletronics
Product Category: TCXO Oscillators
RoHS:  
TCXO
16.384 MHz
3.3 V
3.3 V
LVCMOS
Radial
0 C
+ 60 C
25.4 mm
25.4 mm
9.4 mm
Bulk
Brand: Pletronics Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8542310000
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8542311000
MXHTS:
8541600100
ECCN:
EAR99