EW-513

Plato
577-EW-513
EW-513

Mfr.:

Description:
Soldering Irons SOLDERING TIP

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
120
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €

Product Attribute Attribute Value Select Attribute
Plato
Product Category: Soldering Irons
RoHS:
Soldering Tips
Beveled, Fine
1.6 mm
Brand: Plato
Description/Function: Tips for Weller WES and WD stations and EC, PES and WCC irons
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99