CS-44

Plato
577-CS-44
CS-44

Mfr.:

Description:
Desoldering Braid / Solder Removal SPONGE 2.7in x 2.7in

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
30
Expected 6/15/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
Plato
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Replacement Parts
Sponge
2.7 in x 2.7 in
Brand: Plato
Product Type: Solder Removal
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 7,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.