44-152

Plato
577-44-152
44-152

Mfr.:

Description:
Soldering Irons PLUS SOLDERING TIP 1/4IN 44 SERIES

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,44 € 14,44 €

Product Attribute Attribute Value Select Attribute
Plato
Product Category: Soldering Irons
RoHS:
Soldering Tips
Standard
6.4 mm
Brand: Plato
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 15,681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99