PIM558

Pimoroni
397-PIM558
PIM558

Mfr.:

Description:
Development Boards & Kits - ARM Tiny 2040 - 8MB

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,72 € 8,72 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0+
RP2040
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 22.9 mm x 18.2 mm x 6 mm
Interface Type: USB
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
PIMORONI