PIM534

397-PIM534
PIM534

Mfr.:

Description:
Electronic Paper Displays - ePaper Inky Impression 5.7" (7 colour ePaper/eInk HAT)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,66 € 69,66 €

Possible Replacement

Pimoroni PIM773
Pimoroni
Electronic Paper Displays - ePaper Colour E Ink / ePaper 7.3in Displays for Use with Raspberry Pi Computers
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, Blue, Green, Orange, Red, White, Yellow
5.7 in
600 x 448
I2C, SPI
125.4 mm x 99.5 mm x 9 mm
114.9 mm x 85.8 mm
Background Colour: Black, Blue, Green, Orange, Red, White, Yellow
Brand: Pimoroni
Display Mode: Reflective
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIM534 Inky Impression (7 colour ePaper/eInk/EPD)

Pimoroni PIM534 Inky Impression (7 color ePaper/eInk/EPD) display is a big, beautiful, 5.7", and 600 x 448 pixel 7 color electronic paper display for Raspberry Pi. The low power consumption e-paper display is crisp and readable in bright sunlight and the image will persist when unpowered. This display comes with four tactile buttons that control what is on the screen without the need for extra hardware. The tactile buttons are side-press, so they are accessible even if the display is mounted on a wall. This inky impression display features seven whole colors to play with, making it suitable for displaying graphics, drawings, or art.

FEATURED PRODUCTS
PIMORONI