PIM486

Pimoroni
397-PIM486
PIM486

Mfr.:

Description:
Multiple Function Sensor Development Tools Enviro for Raspberry Pi - Enviro

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,92 € 29,92 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Multiple Function Sensor Development Tools
Evaluation Modules
Environmental, Air Quality Sensor
BME280, LTR-559, MICS6814
Brand: Pimoroni
Dimensions: 65 mm x 30 mm x 8.5 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
9027102000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIM486 Enviro for Raspberry Pi

Pimoroni PIM486 Enviro for Raspberry Pi is designed for indoor monitoring and allows measurement of temperature, pressure, humidity, light, and noise levels. This Enviro for Raspberry Pi pushes the measured data to a server that enables the access of the data remotely from anywhere. The PIM486 Enviro features a BME280 temperature/pressure/humidity sensor, a light and proximity sensor, and a MEMS microphone. This Enviro for Raspberry Pi is compatible with all the 40-pin header Raspberry Pi models. The PIM486 Enviro is fully assembled and features a pHAT-format board, Python library, and a Pimoroni breakout-compatible pin header.