PIM479

Pimoroni
397-PIM479
PIM479

Mfr.:

Description:
Power Management IC Development Tools DRV8830 DC Motor Driver Breakout

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,38 € 10,38 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Power Management IC Development Tools
Breakout Boards
Motor/Motion Controller & Driver
3.3 V/5 V
DRV8830
Brand: Pimoroni
Dimensions: 22 mm x 19 mm x 12 mm
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIM479 DRV8830 Breakout Board

Pimoroni PIM479 DRV8830 Breakout Board is an H-bridge DC motor driver that comes with a configurable current limit (0.2A or 1A). This breakout board also incorporates four different I2C addresses that can be used at once. Pimoroni PIM479 DRV8830 Breakout Board is speed-controllable, bi-directional, and employs reverse polarity protection. This breakout board features a Python library and a Raspberry Pi-compatible pinout (pins 1, 3, 5, 7, and 9).