PIM453

Pimoroni
397-PIM453
PIM453

Mfr.:

Description:
Optical Sensor Development Tools PMW3901 Optical Flow Sensor Breakout

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,64 € 20,64 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Optical Sensor Development Tools
Breakout Boards
Optical Flow Sensor
PMW3901
3.3 V, 5 V
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Interface Type: SPI
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17,356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543708000
ECCN:
EAR99

Breakout Boards

Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.