PIM437

Pimoroni
397-PIM437
PIM437

Mfr.:

Description:
Temperature Sensor Development Tools MCP9600 Thermocouple Amplifier Breakout

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 5/29/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,05 € 23,05 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Temperature Sensor Development Tools
Breakout Boards
Thermocouple Sensor
MCP9600
3.3 V, 5 V
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
For Use With: Raspberry Pi, Arduino, Breakout Garden Hat
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99