PIM369

Pimoroni
397-PIM369
PIM369

Mfr.:

Description:
Display Development Tools HyperPixel 4.0 - Hi-Res Display for Raspberry Pi - Touch

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
1
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,83 € 53,83 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Display Development Tools
On Screen Display Boards
4 in TFT Display
Brand: Pimoroni
For Use With: Raspberry Pi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 86.4 mm x 51.8 mm
Unit Weight: 141,285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471601050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Raspberry Pi, Kits, HATs & Accessories

Pimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.