PIM365

Pimoroni
397-PIM365
PIM365

Mfr.:

Description:
Camera Development Tools MLX90640 Thermal Camera Breakout - Standard (55 )

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,17 € 62,17 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Camera Development Tools
RoHS:  
Breakout Boards
Camera
MLX90640
3.3 V, 5 V
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 19 mm x 19 mm x 2.75 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525809900
CNHTS:
8543909000
USHTS:
9013809100
ECCN:
EAR99

FEATURED PRODUCTS
PIMORONI