PIM357

Pimoroni
397-PIM357
PIM357

Mfr.:

Description:
Multiple Function Sensor Development Tools BME680 Breakout - Air Quality, Temperature, Pressure, Humidity Sensor

In Stock: 207

Stock:
207 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,92 € 17,92 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Breakout Boards
Air Quality, Temperature, Pressure, Humidity Sensor
BME680
3.3 V, 5 V
Brand: Pimoroni
Dimensions: 19 mm x 19 mm x 2.75 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025808090
CNHTS:
8543709990
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.