PIM062

Pimoroni
397-PIM062
PIM062

Mfr.:

Description:
Distance Sensor Development Tool Skywriter: 3D Gesture Sensing Breakout

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,77 € 24,77 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Gesture Sensor
3.3 V, 5 V
Brand: Pimoroni
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543900000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Raspberry Pi, Kits, HATs & Accessories

Pimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.