PIM013

Pimoroni
397-PIM013
PIM013

Mfr.:

Description:
Pimoroni Accessories PiGlow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 11,09 €

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Pimoroni Accessories
RoHS:  
Optoelectronics
PiGlow
Brand: Pimoroni
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Description/Function: PiGlow
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
USHTS:
8531200040
ECCN:
EAR99

Raspberry Pi, Kits, HATs & Accessories

Pimoroni Raspberry Pi, Kits, HATs, and Accessories are an ideal way to take the first steps in coding, with a range of kits, add-ons, and accessories. Equip yourself with the gadgets needed to take an embedded project to the next level. Pimoroni offers everything from cables to motors & servos.