TA354 ADA-PREM-FM

Pico Technology
146-TA354
TA354 ADA-PREM-FM

Mfr.:

Description:
Test Connectors ADA-PREM-FM Premium within series adapter PC3.5(f-m)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,75 € 141,75 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Connectors
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Test Connectors
Series: VNA accessories
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA354
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99

VNA Accessories

Pico Technology VNA Accessories are specially designed for use with PicoVNA Vector Network Analyzers and include VNA test leads and adaptors, calibration kits, and metrology kits. The 8.5GHz test leads include phase and amplitude-stable test leads featuring high-quality, robust construction and stainless steel connectors. The standard test cables are highly flexible. The premium flex-form cables are also flexible but tend to hold their form until purposely moved to a new position. The test port adaptors allow engineers to easily change the gender of the test port.