TA338 Premium N(m)-PC3.5(m)

Pico Technology
146-TA338
TA338 Premium N(m)-PC3.5(m)

Mfr.:

Description:
Test Leads Premium 6 GHz flex-form test lead, male port, N(m)-PC3.5(m)

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
783,60 € 783,60 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Leads
Test Lead
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product: Test Leads
Product Type: Test Leads
Series: VNA accessories
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA338
Unit Weight: 153,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99