TA337 Standard N(m)-SMA(f)

Pico Technology
146-TA337
TA337 Standard N(m)-SMA(f)

Mfr.:

Description:
Test Leads Standard 6 GHz flexible test lead, female port, N(m)-SMA(f)

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,13 € 311,13 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Leads
Test Lead
Brand: Pico Technology
Product: Test Leads
Product Type: Test Leads
Series: VNA accessories
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA337
Unit Weight: 119,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNA Accessories

Pico Technology VNA Accessories are specially designed for use with PicoVNA Vector Network Analyzers and include VNA test leads and adaptors, calibration kits, and metrology kits. The 8.5GHz test leads include phase and amplitude-stable test leads featuring high-quality, robust construction and stainless steel connectors. The standard test cables are highly flexible. The premium flex-form cables are also flexible but tend to hold their form until purposely moved to a new position. The test port adaptors allow engineers to easily change the gender of the test port.