TA325

Pico Technology
146-TA325
TA325

Mfr.:

Description:
Test Probes TA325 Flex current probe 3-phase 30/300/3000 A AC BNC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
754,29 € 754,29 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Current Probe
Brand: Pico Technology
Product Type: Test Probes
Series: Current probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA325
Unit Weight: 873 g
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
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Probes (Clamps)

Pico Technology Current Probes (Clamps) enable designers to measure currents without breaking the electrical circuit. These current clamps are designed with jaws that can be opened, placed around the conductor, and clamped shut to form a magnetic loop around the conductor. These clamp-on current probes, or current clamps, can be used with PicoScope Oscilloscopes, PicoLog Data Loggers, and all major brands of oscilloscopes and multimeters. Pico Technology Current Probes (Clamps) provide a safe, simple, accurate, and cost-effective way to take current measurements.