TA301 2000A current probe D9

Pico Technology
146-TA301
TA301 2000A current probe D9

Mfr.:

Description:
Test Probes Current probe 200/2000 A AC/DC D9 connector

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
11
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,76 € 213,76 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Current Probe
200 A to 2 kA
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Test Probes
Series: PicoScope 4444 accessory
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA301
Unit Weight: 294,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99

PicoScope 4444 Accessories

Pico Technology PicoScope 4444 Accessories are designed for use with the PicoScope 4444 Oscilloscope and include D9 current probes, PicoConnect D9 differential voltage probes, and D9 adaptors. These D9 accessories connect exclusively with the PicoScope 4444 differential scope. The scope's interface provides power to the accessory. Pico Technology PicoScope 4444 Accessories, along with the PicoScope 4444 Oscilloscope, deliver accurate and detailed measurements for a multitude of applications.