TA265 Coax cable

Pico Technology
146-TA265
TA265 Coax cable

Mfr.:

Description:
RF Cable Assemblies Coax Cable 30cm SMA (m-m) precision sleeved

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,74 € 120,74 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: RF Cable Assemblies
300 mm (11.811 in)
13 GHz
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Series: SMA accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: TA265
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
9030908911
ECCN:
EAR99

SMA Accessories

Pico Technology SMA Accessories are suitable for use with high-frequency test equipment such as the PicoScope 9000 series of sampling oscilloscopes. This portfolio of RF and microwave test accessories includes filters, attenuators, adaptors, cables, and torque wrenches. The Bessel-Thomson (BT) reference filters are available for a range of standard bit rates from 51.8Mb/s to 2.5Gb/s. The 10GHz fixed attenuators include 3dB to 20dB versions for use with 50Ω systems. Pico Technology SMA adaptors include in-series, inter-series, within-series, and between-series versions as well as a connector adaptor ("connector saver") designed to protect expensive equipment. Other products include sleeved and unsleeved coaxial cables in 30cm or 60cm as well as dual-break torque wrenches for use with K-type or N-type connectors.