TA222

Pico Technology
146-TA222
TA222

Mfr.:

Description:
Test Probes Tetris 1500 1.5GHz Hi Z 10:1 active probe 50R BNC output

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.399,74 € 1.399,74 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Oscilloscope Probe
Brand: Pico Technology
Product Type: Test Probes
Series: Active single-ended probe
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA222
Unit Weight: 703,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.