TA181 3 dB att 10 GHz

Pico Technology
146-TA181
TA181 3 dB att 10 GHz

Mfr.:

Description:
Attenuators - Interconnects SMA (F-M) 3dB attenuartor 10 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,68 € 74,68 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Attenuators - Interconnects
SMA accessories
Brand: Pico Technology
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Part # Aliases: TA181
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543709099
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA Accessories

Pico Technology SMA Accessories are suitable for use with high-frequency test equipment such as the PicoScope 9000 series of sampling oscilloscopes. This portfolio of RF and microwave test accessories includes filters, attenuators, adaptors, cables, and torque wrenches. The Bessel-Thomson (BT) reference filters are available for a range of standard bit rates from 51.8Mb/s to 2.5Gb/s. The 10GHz fixed attenuators include 3dB to 20dB versions for use with 50Ω systems. Pico Technology SMA adaptors include in-series, inter-series, within-series, and between-series versions as well as a connector adaptor ("connector saver") designed to protect expensive equipment. Other products include sleeved and unsleeved coaxial cables in 30cm or 60cm as well as dual-break torque wrenches for use with K-type or N-type connectors.