TA076 LAN cable

Pico Technology
146-TA076
TA076 LAN cable

Mfr.:

Description:
Ethernet Cables / Networking Cables Cable: LAN patch 1m grey

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,00 € 8,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Ethernet Cables / Networking Cables
100 m (328.084 ft)
Brand: Pico Technology
Description/Function: Ethernet Patch Cable
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: TA076
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
PICO TECHNOLOGY