TA067

Pico Technology
146-TA067
TA067

Mfr.:

Description:
Test Probes 1.5GHz probe accessory kit - Standard

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,19 € 49,19 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Accessory
Probe Accessory Kit
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Test Probes
Series: Probe accessories
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA067
Unit Weight: 13,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908961
ECCN:
EAR99