TA065

Pico Technology
146-TA065
TA065

Mfr.:

Description:
Test Probes 1.5GHz probe accessory kit - Advanced

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,45 € 65,45 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Test Probes
Oscilloscope Probe
Brand: Pico Technology
Product Type: Test Probes
Series: Probe accessories
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TA065
Unit Weight: 19,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908961
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Probe Accessories

Pico Technology Probe Accessories feature a variety of products specially engineered for use with oscilloscope probes and cables. The probe accessory kits are offered in basic, standard, and advanced versions. All of the kits are designed for 2.5mm oscilloscope passive probes. Also available are replacement spring or solid contact tips for 2.5mm passive probes, a probe tip to BNC adaptor, and precise SMD test clips with an 0.8mm male pin.