Power supply for PS6000E

Pico Technology
146-PQ247
Power supply for PS6000E

Mfr.:

Description:
Wall Mount AC Adapters PicoScope 6000E 12 V power adaptor with 4 IEC mains leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,85 € 99,85 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Power supplies
Brand: Pico Technology
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: PQ247
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Supplies

Pico Technology Power Supplies feature AC adaptors with 5V and 9V as well as a DC power supply unit (PSU) with 12V. The PS011 is a replacement AC power adaptor for the PicoScope 3000A/B/D, 4444, and 5000A/B oscilloscopes that require 5VDC power. The PS011 has a 3A nominal load current and 15W nominal load power. The PS008 is an AC power adaptor designed to be used with various active differential probes. This 9V adaptor offers a maximum current of 0.67A and a power rating of 6W. The PS016 is a 12V 7A PSU with IEC input and DIN output. This Pico Technology PSU is included in the PQ247 sales kit with four IEC mains cables (US, UK, EU, and Australia/China).