PicoScope 6426E

Pico Technology
146-PQ303
PicoScope 6426E

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 6426E kit US PSU

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14.720,69 € 14.720,69 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Channel
1 GHz
Analog Oscilloscope
Brand: Pico Technology
Interface Type: USB
Product Type: Oscilloscopes
Series: PicoScope 6000E
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: PicoScope
Part # Aliases: PQ303
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
3A992.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PicoScope 6000E Oscilloscopes

Pico Technology PicoScope 6000E Fixed-Resolution and FlexRes® Mixed-Signal Oscilloscopes offer 8 to 12 bits of vertical resolution with up to 3GHz bandwidth and 5GS/s sampling rate. These models have four or eight analog channels, providing the timing and amplitude resolution necessary to reveal critical signal integrity issues such as timing errors, glitches, dropouts, crosstalk, and metastability issues. Pico Technology PicoScope 6000E Oscilloscopes are ideal for engineers working with high-performance embedded systems, signal processing, power electronics, mechatronics, and automotive designs. They are also suitable for researchers and scientists working on multi-channel high-performance experiments in physics labs, particle accelerators, and similar facilities. The 6000E Application Programming Interface (API) offers programming access to the full set of advanced hardware features and can be utilized to develop diverse custom and OEM applications.