PicoScope 5443D MSO

Pico Technology
146-PQ153
PicoScope 5443D MSO

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 5443D MSO 100 MHz 4 channel oscilloscope

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.645,00 € 2.645,00 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
4 Channel
100 MHz
Mixed Signal Oscilloscope
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Oscilloscopes
Series: PicoScope 5000D
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ153
Unit Weight: 1,600 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
3A992