PicoScope 5243D

Pico Technology
146-PQ144
PicoScope 5243D

Mfr.:

Description:
Benchtop Oscilloscopes PicoScope 5243D 100 MHz 2 channel oscilloscope

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.698,50 € 1.698,50 €

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2 Channel
100 MHz
Mixed Signal Oscilloscope
Brand: Pico Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Oscilloscopes
Series: PicoScope 5000D
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: PQ144
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030201000
ECCN:
3A992

PicoScope® 5000D FlexRes® Oscilloscopes & MSOs

Pico Technology PicoScope® 5000D FlexRes® Oscilloscopes and MSOs provide 8 to 16 bits of vertical resolution, with up to 200MHz bandwidth and 1GS/s sampling speed. Users select the most appropriate hardware resolution for the requirements of each measurement. These scopes offer advanced features such as mask limit testing, serial decoding, advanced triggering, automatic measurements, math channels (including the ability to plot frequency and duty cycle against time), XY mode, and segmented memory. The PicoScope 5000D series also provides Pico's DeepMeasure™ deep capture memory and FlexRes flexible resolution. Pico Technology PicoScope 5000D FlexRes Oscilloscopes and MSOs have a USB 3.0 connection for continuous high-speed data streaming and use free downloadable PicoScope 6 software.